This shielded wirewound ferrite inductor features a 4.7uH inductance value with a 2% tolerance. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.54 ohms. The inductor is designed to operate over a temperature range of -55°C to 125°C. It is constructed with a ferrite core material and has a shielded protection style.
API Delevan 4379R-472GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.54Ohm |
| Minimum Quality Factor | 115 |
| Minimum Self Resonant Frequency | 56MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.