This is a wirewound shielded ferrite inductor with an inductance of 470uH and a tolerance of 2%. It operates at a maximum DC current of 0.069A and has a maximum DC resistance of 10. The inductor is designed for use in RF applications and has a minimum quality factor of 100 and a minimum self-resonant frequency of 3.6MHz. It measures 4.14mm in length, 3.56mm in height, and 3.38mm in depth, and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
API Delevan 4379R-474GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 2% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.069A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 3.6MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.