This shielded wirewound ferrite inductor has a nominal inductance of 0.82uH with a tolerance of 1%. It operates at a maximum DC current of 0.7A and a maximum DC resistance of 0.06. The inductor is designed to operate at a minimum self-resonant frequency of 185M and a minimum quality factor of 106. It measures 4.14mm in length, 3.56mm in height, and 3.38mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
API Delevan 4379R-821FS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 106 |
| Minimum Self Resonant Frequency | 185MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.