
Surface mount wirewound fixed inductor with 18.5nH inductance and 5% tolerance, designed for RF applications. Features a 3A current rating, 132 Q factor at 150MHz, and a 3GHz self-resonant frequency. Operates within a -55°C to 125°C temperature range. Unshielded, air-core construction with SMD/SMT termination, supplied on tape and reel.
API Delevan 4426-5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 3A |
| Depth | 3.05mm |
| Height | 3.18mm |
| Height - Seated (Max) | 0.125inch |
| Inductance | 18.5nH |
| Lead Free | Contains Lead |
| Length | 0.145inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 132 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3GHz |
| Series | 4426 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4426-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.