Surface mount wirewound fixed inductor with 8nH inductance and 5% tolerance, rated for 3A maximum DC current. Features an air core, unshielded construction, and a Q factor of 140 at 150MHz test frequency. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 3GHz. Packaged in tape and reel for automated assembly.
API Delevan 4426R-3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 3A |
| Depth | 3.05mm |
| Height | 3.18mm |
| Height - Seated (Max) | 0.125inch |
| Inductance | 8nH |
| Lead Free | Lead Free |
| Length | 0.145inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 140 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | 4426R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4426R-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.