The API Delevan 4445-04J is a common mode choke inductor with a nominal inductance of 0.018uH and a maximum rated current of 3A. It has a package size of 5.84x5.33x2.79mm and is designed for through-hole mounting. The inductor operates within a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 1000Hz. It is suitable for use as an RF inductor and has a minimum quality factor of 60 at its nominal inductance.
API Delevan 4445-04J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.84 |
| Tolerance | 5 |
| Package Width | 5.33 |
| Package Height | 2.79 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 3 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.