
Through-hole mounted, radial leaded, unshielded wirewound fixed inductor with 150nH inductance and 10% tolerance. Features a ferrite core, 80 Q-factor at 50MHz, and a maximum DC current of 1.8A. DC resistance is 60mR, with a self-resonant frequency of 350MHz. Operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the API Delevan 4445-15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4445-15K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 350MHz |
| Series | 4445 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4445-15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.