This through-hole common mode choke has a nominal inductance of 0.27uH and a DC resistance of 0.1 ohms. It is rated for a maximum current of 1.4A and can operate within a temperature range of -55 to 125 degrees Celsius. The choke is designed for RF inductor applications and has a self-resonance frequency of 280 MHz, with a minimum quality factor of 80 at the nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4445-18G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4445-18G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.84 |
| Tolerance | 2 |
| Package Width | 5.33 |
| Package Height | 2.79 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.4 |
| Self Resonance Frequency | 280 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 4445-18G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.