
Wirewound fixed inductor with 680nH inductance and 10% tolerance, designed for through-hole mounting. Features a radial package with a 2.79mm lead pitch and 25.4mm lead length. Operates within a -55°C to 125°C temperature range, handling up to 800mA DC current. Exhibits 300mΩ DC resistance and a 70 Q-factor at 50MHz, with a self-resonant frequency of 180MHz. Unshielded construction with a ferrite core.
API Delevan 4445-23K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 180MHz |
| Series | 4445 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4445-23K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.