
Surface mount fixed inductor featuring a shielded toroid design. Offers dual inductance values of 470nH (parallel) and 2µH (series) with a 20% tolerance. Maximum DC current rating is 7.9A, with DC resistance of 5mΩ (parallel) and 20mΩ (series). Operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the API Delevan 4448-02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4448-02M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 5mR |
| DC Resistance (DCR) - Series | 20mR |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 470nH |
| Inductance - Parallel | 470nH |
| Inductance - Series | 2uH |
| Lead Free | Contains Lead |
| Length | 0.53inch |
| Max DC Current | 7.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4448 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4448-02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
