Surface mount fixed inductor featuring a shielded toroidal design with a powdered iron core. Offers dual inductance values of 1µH (parallel) and 4µH (series) with a 20% tolerance. Maximum DC current is 5.9A, with DC resistance of 9mΩ (parallel) and 36mΩ (series). Operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4448-06M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 9mR |
| DC Resistance (DCR) - Series | 36mR |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 1uH |
| Inductance - Parallel | 1uH |
| Inductance - Series | 4uH |
| Lead Free | Contains Lead |
| Length | 0.53inch |
| Max DC Current | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4448 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4448-06M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.