
Surface mount fixed inductor featuring a ferrous alloy core, offering inductance values of 100µH (parallel) and 400µH (series) with a 15% tolerance. This shielded toroid operates within a temperature range of -55°C to 125°C, supporting a maximum DC current of 920mA. It exhibits DC resistance values of 303mΩ (parallel) and 1.212Ω (series), with a self-resonant frequency of 1.212MHz. The component is supplied on tape and reel, with a package quantity of 250 units.
Sign in to ask questions about the API Delevan 4448-128L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4448-128L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 303mR |
| DC Resistance (DCR) - Series | 1.212R |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Lead Free | Contains Lead |
| Length | 0.53inch |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.212MHz |
| Series | 4448 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4448-128L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
