
Surface mount fixed inductor featuring 20µH inductance with a 15% tolerance. This shielded toroid coil offers a DC resistance of 85mΩ (parallel) and 340mΩ (series), with a maximum DC current rating of 1.9A. Operating across a temperature range of -55°C to 125°C, it utilizes a powdered iron core and has a dual coil configuration. Dimensions are 0.53 inches in length and width, with a height of 7.87mm and a depth of 13.71mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4448-18L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 85mR |
| DC Resistance (DCR) - Series | 340mR |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 20uH |
| Inductance - Parallel | 20uH |
| Inductance - Series | 80uH |
| Lead Free | Contains Lead |
| Length | 0.53inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4448 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4448-18L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.