The API Delevan 4448R-02K is a shielded toroid inductor with a powdered iron core. It features a 0.47uH and 2uH inductance range with a 10% tolerance. The inductor is designed for surface mount applications and operates over a temperature range of -55C to 125C. The maximum DC current is 7.9A and 3.95A for the 0.47uH and 2uH inductance values, respectively. The maximum DC resistance is 0.005 and 0.02 ohms for the 0.47uH and 2uH inductance values, respectively.
API Delevan 4448R-02K technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47u|2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 7.9|3.95A |
| Max DC Resistance | 0.005|0.02Ohm |
| Product Length | 13.71mm |
| Height | 7.87mm |
| Product Depth | 13.71mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.