Surface mount fixed inductor featuring a shielded toroidal design with a powdered iron core. Offers inductance values of 470nH (parallel) and 2µH (series) with a 20% tolerance. Supports a maximum DC current of 7.9A with low DC resistance of 5mΩ (parallel) and 20mΩ (series). Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
API Delevan 4448R-02M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 5mR |
| DC Resistance (DCR) - Series | 20mR |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 470nH |
| Inductance - Parallel | 470nH |
| Inductance - Series | 2uH |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max DC Current | 7.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4448R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.53inch |
| RoHS | Compliant |
No datasheet is available for this part.