
Surface mount power inductor featuring a ferrous alloy core and dual windings. Offers inductance values of 470nH (parallel) and 2µH (series) with a 20% tolerance. Supports a maximum DC current of 7.9A with low DC resistance of 4mΩ (parallel) and 16mΩ (series). Operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the API Delevan 4448R-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4448R-102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 4mR |
| DC Resistance (DCR) - Series | 16mR |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 470nH |
| Inductance - Parallel | 470nH |
| Inductance - Series | 2uH |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max DC Current | 7.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4448R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4448R-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.