
Surface mount fixed inductor offering 5µH inductance with a 20% tolerance. Features a shielded toroidal design with a powdered iron core, operating across a -55°C to 125°C temperature range. Maximum DC current is 3.3A, with DC resistance (DCR) of 27mΩ (parallel) and 108mΩ (series). Dimensions include a 13.71mm depth, 7.87mm height, and 0.53inch length/width. Packaged in tape and reel for automated assembly.
API Delevan 4448R-10M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 27mR |
| DC Resistance (DCR) - Series | 108mR |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 5uH |
| Inductance - Parallel | 5uH |
| Inductance - Series | 20uH |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4448R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4448R-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
