
Through-hole fixed inductor featuring 1µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 130 at 25MHz. It supports a maximum DC current of 4A and exhibits a DC resistance of 30mΩ. The inductor is packaged with axial leads, measuring 7.37mm in diameter and 0.91 inches in length, with 33mm lead length. Operating temperature range is -55°C to 125°C.
API Delevan 4470-01K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Diameter | 7.37mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead Length | 33mm |
| Lead/Base Style | Axial |
| Length | 0.91inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 130 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 136MHz |
| Series | 4470 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4470-01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.