
Through-hole fixed inductor featuring 6.8µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 3A with a low DC resistance of 60mΩ. It operates across a temperature range of -55°C to 125°C and exhibits a Q factor of 65 at a test frequency of 7.9MHz, with a self-resonant frequency of 52MHz. The axial termination and packaging are suitable for through-hole mounting.
API Delevan 4470-11K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 60mR |
| Diameter | 7.87mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Lead Length | 33mm |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 52MHz |
| Series | 4470 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4470-11K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.