
The API Delevan 4470-13F is a fixed inductor with a ferrite core and axial package. It has a nominal inductance of 10uH and a maximum DC current rating of 1.8A. The inductor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting. The API Delevan 4470-13F is not radiation hardened and is not RoHS compliant.
API Delevan 4470-13F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Diameter | 7.87mm |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | 4470 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4470-13F to view detailed technical specifications.
No datasheet is available for this part.