
This ferrite axial inductor features a 150uH inductance value and a DC resistance of 6.4 ohms. It can handle a maximum DC current of 280mA and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a through-hole configuration and is available on tape and reel.
API Delevan 4470-27F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Diameter | 7.87mm |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11.2MHz |
| Series | 4470 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.