This ferrite axial inductor features a 470uH inductance value and a DC resistance of 17 ohms. It has a maximum DC current rating of 170mA and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a through-hole axial style with a diameter of 7.87mm and a length of 23.11mm.
API Delevan 4470-33G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17R |
| Diameter | 7.87mm |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.4MHz |
| Series | 4470 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4470-33G to view detailed technical specifications.
No datasheet is available for this part.