
This 7.87mm axial ferrite inductor features a DC resistance of 27 ohms and an inductance of 1.2 millihenries. It can handle a maximum DC current of 137 milliamperes and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a through-hole configuration and is available on tape and reel.
Sign in to ask questions about the API Delevan 4470-38G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4470-38G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27R |
| Diameter | 7.87mm |
| Inductance | 1.2mH |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 137mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.68MHz |
| Series | 4470 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4470-38G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.