
This 7.87mm axial ferrite inductor has a DC resistance of 49 ohms and an inductance of 3.9 millihenries. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The inductor is available on tape and reel and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the API Delevan 4470-44F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4470-44F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 49R |
| Diameter | 7.87mm |
| Inductance | 3.9mH |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 800kHz |
| Series | 4470 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4470-44F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
