The 4470R-07K is a through-hole fixed inductor with a ferrite core and axial lead/base style. It has a maximum DC current rating of 3.5A and operates within a temperature range of -55°C to 125°C. The inductor is unshielded and has a Q factor of 100, with a self-resonant frequency of 72MHz. It is available in a package quantity of 1000, packaged in tape and reel, and is RoHS compliant.
API Delevan 4470R-07K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 0.91inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 72MHz |
| Series | 4470R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.