Inductor RF Molded/Unshielded Wirewound 56uH 1% 2.5MHz 80Q-Factor Iron 540mA 1.8Ohm DCR AXL T/R
API Delevan 4470R-22F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Diameter | 7.87mm |
| Inductance | 56uH |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17.6MHz |
| Series | 4470R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4470R-22F to view detailed technical specifications.
No datasheet is available for this part.