Inductor RF Molded/Unshielded Wirewound 220uH 2% 790KHz 95Q-Factor Iron 200mA 12Ohm DCR AXL T/R
Sign in to ask questions about the API Delevan 4470R-29G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4470R-29G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Diameter | 7.87mm |
| Inductance | 220uH |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.8MHz |
| Series | 4470R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4470R-29G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.