Inductor RF Molded/Unshielded Wirewound 470uH 2% 790KHz 60Q-Factor Iron 170mA 17Ohm DCR AXL T/R
API Delevan 4470R-33G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17R |
| Diameter | 7.87mm |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4MHz |
| Series | 4470R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4470R-33G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.