The API Delevan 4470R-35J is a ferrite axial inductor with a maximum inductance of 680uH and a DC resistance of 20 ohms. It can handle a maximum DC current of 155mA and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a tape and reel format and is available in a through-hole configuration.
API Delevan 4470R-35J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20R |
| Diameter | 7.87mm |
| Inductance | 680uH |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.56MHz |
| Series | 4470R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4470R-35J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.