Surface mount wirewound fixed inductor with 1mH inductance and 25% tolerance, designed for RF applications. Features a ferrite core, 100 Q-factor at 250kHz, and a maximum DC current of 500mA. Operates within a temperature range of -20°C to 80°C, with a DC resistance of 500mR and a saturation current of 25mA. Unshielded construction with tape and reel packaging.
API Delevan 4494-105 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 25mA |
| Self Resonant Frequency | 1.6MHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.