Surface mount wirewound fixed inductor with 100mH inductance and 25% tolerance. Features a ferrite core, 50mA current rating, and 50 Ohm DC resistance. Operates within a -20°C to 80°C temperature range, with a Q factor of 150 at 25kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4494-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 50R |
| Depth | 10.29mm |
| Height | 0.22inch |
| Height - Seated (Max) | 0.235inch |
| Inductance | 100mH |
| Lead Free | Contains Lead |
| Length | 0.465inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 150 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2mA |
| Self Resonant Frequency | 150kHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25kHz |
| Tolerance | 25% |
| Width | 0.39inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.