Surface mount wirewound fixed inductor with 12mH inductance and 25% tolerance, designed for RF applications. Features a ferrite core, 150 Q-factor at 79kHz, and a maximum DC current of 150mA. Operates within a temperature range of -20°C to 80°C, with a DC resistance of 5.75 Ohms and a saturation current of 9mA. This unshielded component is supplied on tape and reel.
API Delevan 4494-126 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.75R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 12mH |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 150 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 9mA |
| Self Resonant Frequency | 400kHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.