Surface mount fixed inductor featuring 3.3mH inductance with a 25% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 100 at a test frequency of 250kHz. It handles a maximum DC current of 300mA and has a DC resistance of 1.5 Ohms. Operating within a temperature range of -20°C to 80°C, it is supplied on tape and reel.
API Delevan 4494-335 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 3.3mH |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 17mA |
| Self Resonant Frequency | 850kHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.