Surface mount fixed inductor featuring 5.6mH inductance with a 25% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 100 at 250kHz. It handles a maximum DC current of 220mA and has a DC resistance of 2.6 Ohms. Operating temperature range is -20°C to 80°C, with a self-resonant frequency of 650kHz. Packaged in tape and reel.
API Delevan 4494-565 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 5.6mH |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 13mA |
| Self Resonant Frequency | 650kHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.