Surface mount fixed inductor featuring 56mH inductance with a 25% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 130 at a test frequency of 79kHz. It operates within a temperature range of -20°C to 80°C, with a maximum DC current rating of 70mA and a DC resistance of 27 Ohms. The component is supplied in tape and reel packaging.
Sign in to ask questions about the API Delevan 4494-566 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4494-566 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 56mH |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 130 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3mA |
| Self Resonant Frequency | 190kHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-566 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.