Surface mount wirewound fixed inductor with 68mH inductance and 25% tolerance, designed for RF applications. Features a ferrite core, 120 Q-factor at 79kHz, and a DC resistance of 35 Ohms. Maximum DC current is 60mA, with a saturation current of 3mA. Operates within a temperature range of -20°C to 80°C. Packaged in tape and reel.
API Delevan 4494-686 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 68mH |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 120 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3mA |
| Self Resonant Frequency | 180kHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.