Surface mount fixed inductor featuring 8.2mH inductance with a 25% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 100 at a test frequency of 250kHz. It handles a maximum DC current of 170mA and has a DC resistance of 4.5 Ohms. Operating temperature range is -20°C to 80°C, with a self-resonant frequency of 500kHz. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4494-825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.5R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 8.2mH |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 11mA |
| Self Resonant Frequency | 500kHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.