Surface mount fixed inductor featuring a ferrite core for RF applications. Offers 100mH inductance with a 25% tolerance, tested at 25kHz. This unshielded wirewound component has a Q factor of 150 and a maximum DC current rating of 50mA. Operating temperature range is -20°C to 80°C, with a DCR of 50 Ohms. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4494R-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 100mH |
| Length | 0.405inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 150 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2mA |
| Self Resonant Frequency | 150kHz |
| Series | 4494R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4494R-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.