Surface mount fixed inductor featuring a ferrite core for RF applications. This unshielded wirewound component offers 2.2mH inductance with a 25% tolerance, tested at 250kHz. It handles a maximum DC current of 400mA and exhibits a Q factor of 100 at its test frequency. Operating temperature range is -20°C to 80°C, with a DC resistance of 790mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4494R-225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 790mR |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 2.2mH |
| Length | 0.405inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 20mA |
| Self Resonant Frequency | 1.2MHz |
| Series | 4494R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4494R-225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.