Surface mount wirewound fixed inductor featuring 22mH inductance with a 25% tolerance, designed for RF applications. This unshielded ferrite core component offers a Q factor of 150 at 79kHz, a maximum DC current of 100mA, and a DC resistance of 13 Ohms. Operating within a temperature range of -20°C to 80°C, it is packaged in tape and reel for automated assembly.
API Delevan 4494R-226 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 22mH |
| Length | 0.405inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 150 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6mA |
| Self Resonant Frequency | 280kHz |
| Series | 4494R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4494R-226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.