Surface mount fixed inductor featuring 47mH inductance with a 25% tolerance, tested at 79kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 130. It supports a maximum DC current of 80mA and has a DC resistance of 19 Ohms. Operating within a temperature range of -20°C to 80°C, it is supplied in tape and reel packaging.
API Delevan 4494R-476 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 47mH |
| Length | 0.405inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 130 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4mA |
| Self Resonant Frequency | 200kHz |
| Series | 4494R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4494R-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.