Through-hole, unshielded wirewound inductor with 2.2µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 6.5A maximum DC current rating, and 21mΩ DC resistance. Operates across a temperature range of -40°C to 85°C, with a Q factor of 20 at 7.96MHz and a self-resonant frequency of 100MHz. Supplied in bulk packaging with radial leads.
API Delevan 4554R-2R2M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21mR |
| Height | 11mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 6.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | 4554R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4554R-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.