The 4564R-222J is an 8.64mm radial ferrite inductor with a 2.2mH inductance value and a 13R DC resistance. It has a maximum DC current rating of 100mA and operates over a temperature range of -20°C to 80°C. The inductor is packaged in bulk and is RoHS compliant.
API Delevan 4564R-222J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Diameter | 8.64mm |
| Height | 11mm |
| Inductance | 2.2mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900kHz |
| Series | 4564R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4564R-222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.