
This ferrite axial inductor features a 22uH inductance value and a maximum DC current rating of 5.26A. It is designed for operation within a temperature range of -55°C to 125°C. The inductor is packaged in a bulk format and is available for through-hole mounting. Note that this inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4590-223J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24mR |
| Diameter | 11.55mm |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 5.26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.5A |
| Series | 4590 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4590-223J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.