Inductor High Current Filter Unshielded Bobbin Core 820uH 15% 1KHz Ferrite 1.015A 643mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Type | High Current Filter |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.015A |
| Max DC Resistance | 0.643Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |