
This 11.55mm axial ferrite inductor features a 1.8mH inductance value and a 1.5 ohm DC resistance. It can handle a maximum DC current of 665mA and operates within a temperature range of -55°C to 125°C. The inductor is packaged in bulk and is RoHS compliant, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4590R-185J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Diameter | 11.55mm |
| Inductance | 1.8mH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 665mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-185J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.