Through-hole fixed inductor featuring a 4.7mH inductance with a 10% tolerance, designed for high current filtering applications. This unshielded bobbin core inductor operates with a maximum DC current of 415mA and a saturation current of 260mA. It utilizes a ferrite core, offers a DC resistance of 3.79 Ohms, and has an operating temperature range of -55°C to 125°C. The axial package includes leads of 27.9mm and a diameter of 11.6mm, with a self-resonant frequency of 1kHz.
API Delevan 4590R-475K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.79R |
| Diameter | 11.6mm |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 415mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 1kHz |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.