This 11.55mm axial ferrite inductor has a DC resistance of 52.8 ohms and an inductance of 68 millihenries. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting. The inductor is unshielded and has a tolerance of 5%. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the API Delevan 4590R-686J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4590R-686J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 52.8R |
| Diameter | 11.55mm |
| Inductance | 68mH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-686J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.