Through-hole fixed inductor featuring an unshielded bobbin core for high current filtering applications. Offers 820µH inductance with a 10% tolerance, tested at 1kHz. Rated for 1.015A maximum DC current, with a DC resistance of 643mΩ. Constructed with a ferrite core and axial leads, operating across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.015A |
| DC Resistance (DCR) | 643mR |
| Diameter | 11.6mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.015A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.643R |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Self Resonant Frequency | 1kHz |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |