This high current filter inductor features a ferrite core and unshielded protection style. It has an inductance of 820uH with a tolerance of 15% and is tested at 1KHz. The maximum DC current is 1.015A and the maximum DC resistance is 0.643. The inductor is available in an axial lead style and has a product length of 22.86mm and a product diameter of 11.55mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Current Filter |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.015A |
| Max DC Resistance | 0.643Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |